
* Images are for reference only
LMR51610YFDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMR51610YFDBVR
- JLCPCB Part #
- C22428435
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 1.1MHz 1A 4V~65V 800mV~28V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2645
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 2596
In-stock Item Pricing
Qty Unit Price
1+
$1.2301
10+
$1.1068
30+
$0.9898
100+
$0.9028
500+
$0.8680
1000+
$0.8491
Welcome back, may I help you?