
* Images are for reference only
LM7815CT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM7815CT/NOPB
- JLCPCB Part #
- C2877407
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 1.5A 15V 2V@(1A) 30V 54dB@(120Hz) 75uV 8mA Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 444
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$1.2840
10+
$1.1309
45+
$1.0230
90+
$0.9247
495+
$0.8780
990+
$0.8603
Related Products
Welcome back, may I help you?