
* Images are for reference only
V23030A2021A104
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- V23030A2021A104
- JLCPCB Part #
- C1560476
- Package
- Plugin,32.4x39.7mm
- Description
- -40℃~+70℃ 24V 250V@AC、250V@DC 2A 2ms 8ms Four-pole double throw conversion: 4C Silver + Gold Plated 插件,32.4x39.7mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.6641
200+
$34.3119
500+
$33.1073
1000+
$32.5115
Welcome back, may I help you?