
* Images are for reference only
U7139-150PA-5W0000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- U7139-150PA-5W0000
- JLCPCB Part #
- C3259211
- Package
- -
- Description
- -40℃~+125℃ 1.03421Mpa 4.75V~5.25V - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.4231
200+
$43.8936
500+
$42.3516
1000+
$41.5895
Related Products
Welcome back, may I help you?