
* Images are for reference only
TLR3A20WR0065FTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- TLR3A20WR0065FTDG
- JLCPCB Part #
- C4043804
- Package
- 2512
- Description
- -55℃~+170℃ 2W 6.5mΩ ±1% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3778
200+
$0.1463
500+
$0.1412
1000+
$0.1386
Welcome back, may I help you?