
* Images are for reference only
T9ES5D12-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9ES5D12-24
- JLCPCB Part #
- C5954262
- Package
- Plugin
- Description
- -40℃~+85℃ 15ms 15ms 20A 24V 250V@AC AgSnO2 One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4954
200+
$1.7940
500+
$1.7346
1000+
$1.7041
Welcome back, may I help you?