
* Images are for reference only
T9AV1L12-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AV1L12-12
- JLCPCB Part #
- C1563212
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 12V 155Ω 15ms 15ms 277V@AC 30A 75mΩ 900mW AgCdO 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$8.7043
10+
$8.5029
30+
$8.3676
100+
$8.2338
Related Products
Welcome back, may I help you?