
* Images are for reference only
T9AS5L22-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AS5L22-12
- JLCPCB Part #
- C7115467
- Package
- Plugin
- Description
- -55℃~+85℃ 12V 155Ω 15ms 15ms 20A 20A@240VAC 277V@AC 75mΩ 900mW AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1877
200+
$3.6658
500+
$3.5433
1000+
$3.4837
Welcome back, may I help you?