This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T9AS5D22-22

Extended
Manufacturer
TE Connectivity
MFR.Part #
T9AS5D22-22
JLCPCB Part #
C6277901
Package
Plugin
Description
-55℃~+85℃ 15ms 15ms 20A 22V 25A@240VAC 277V@AC 75mΩ AgCdO One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.8789
200+ $6.7345
500+ $6.5106
1000+ $6.3995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons