
* Images are for reference only
T92S11D22-36
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92S11D22-36
- JLCPCB Part #
- C5793182
- Package
- -
- Description
- -55℃~+85℃ 1.7W 100mΩ 15ms 15ms 2 Form C: 2C (DPDT-CO) 277V@AC 30A 36V 767Ω AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4319
240+
$7.7541
480+
$7.4948
960+
$7.3675
Welcome back, may I help you?