
* Images are for reference only
T92P7A22-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92P7A22-24
- JLCPCB Part #
- C7395457
- Package
- -
- Description
- -55℃~+65℃ 15ms 15ms 24V 277V@AC 30A AgCdO Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0952
210+
$3.6294
510+
$3.5089
990+
$3.4479
Welcome back, may I help you?