
* Images are for reference only
T92P7A22-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92P7A22-12
- JLCPCB Part #
- C6328606
- Package
- -
- Description
- -55℃~+65℃ 100mΩ 12V 15ms 15ms 277V@AC 30A AgCdO Two normally open: 2A (DPST-NO) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7442
210+
$9.0755
510+
$8.7727
990+
$8.6229
Welcome back, may I help you?