
* Images are for reference only
T92P11A22-208
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92P11A22-208
- JLCPCB Part #
- C5793174
- Package
- -
- Description
- -55℃~+65℃ 15ms 15ms 2 Form C: 2C (DPDT-CO) 208V 277V@AC 30A AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.8544
210+
$21.0898
510+
$20.3850
990+
$20.0366
Welcome back, may I help you?