
* Images are for reference only
T92HP7D1X-12
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92HP7D1X-12
- JLCPCB Part #
- C7356614
- Package
- Plugin
- Description
- -55℃~+85℃ 1.7W 12V 25ms 25ms 50A 50A@277VAC 600V@AC 86Ω AgCdO Two normally open: 2A (DPST-NO) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$52.5567
30+
$49.7427
Related Products
Welcome back, may I help you?