
* Images are for reference only
T92HP7A2X-120
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92HP7A2X-120
- JLCPCB Part #
- C7356611
- Package
- -
- Description
- -55℃~+85℃ 120V 25ms 25ms 45A 600V@AC Silver Alloy (Cd-Free) Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.4691
210+
$9.3649
510+
$9.0518
990+
$8.8977
Welcome back, may I help you?