
* Images are for reference only
T4141012041-000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T4141012041-000
- JLCPCB Part #
- C5169888
- Package
- Plugin
- Description
- -40℃~+85℃ 250V 4A 4P A Code Copper alloy Female Gold IP67 M12 插件 Circular Connectors & Cable Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$8.1820
10+
$8.0108
30+
$7.8962
100+
$7.7815
Related Products
Welcome back, may I help you?