This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA-A0102FTDL68K

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMA-A0102FTDL68K
JLCPCB Part #
C2084425
Package
0102
Description
-55℃~+155℃ 200V 300mW 68kΩ Metal Film Resistor ±1% ±50ppm/℃ 0102 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 130

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0689
200+ $0.0267
500+ $0.0257
1000+ $0.0253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons