
* Images are for reference only
SMA-A0102FTDL5K6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMA-A0102FTDL5K6
- JLCPCB Part #
- C4351461
- Package
- MELF-0102
- Description
- -55℃~+155℃ 300mW 5.6kΩ Metal Film Resistor ±1% ±50ppm/℃ MELF-0102 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.5877
10+
$0.4721
30+
$0.4223
100+
$0.3597
500+
$0.3324
1000+
$0.3147
Related Products
Welcome back, may I help you?