
* Images are for reference only
SIL08M223J
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SIL08M223J
- JLCPCB Part #
- C1359664
- Package
- SIP-8-2.54mm
- Description
- 125mW 22kΩ 4 8 ±200ppm/℃ ±5% SIP-8-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
1000+
$0.0646
2500+
$0.0623
5000+
$0.0612
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?