
* Images are for reference only
SC30821KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SC30821KT
- JLCPCB Part #
- C1335506
- Package
- Plugin,2.8x7mm
- Description
- 52mA 65Ω 820uH ±10% 插件,2.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6846
200+
$0.6525
500+
$0.6299
1000+
$0.6186
Welcome back, may I help you?