
* Images are for reference only
RT314018
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RT314018
- JLCPCB Part #
- C6208433
- Package
- Plugin
- Description
- -40℃~+85℃ 16A 18V 400V@AC 6ms 8 8ms AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.9983
10+
$5.8869
40+
$5.8126
100+
$5.7383
Welcome back, may I help you?