
* Images are for reference only
RR01J2K0TB
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RR01J2K0TB
- JLCPCB Part #
- C1365404
- Package
- Plugin,D2.6xL6.8mm
- Description
- -55℃~+235℃ 1W 2kΩ Metal Film Resistor ±300ppm/℃ ±5% 插件,D2.6xL6.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0332
200+
$0.0129
500+
$0.0125
1000+
$0.0122
Related Products
Welcome back, may I help you?