This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP73D2A51K1BTDF

Extended
Manufacturer
TE Connectivity
MFR.Part #
RP73D2A51K1BTDF
JLCPCB Part #
C1719314
Package
0805
Description
-55℃~+155℃ 125mW 150V 51.1kΩ Thin Film Resistor ±0.1% ±15ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2364
200+ $0.0916
500+ $0.0884
1000+ $0.0867
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons