This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP73D1J19K6BTG

Extended
Manufacturer
TE Connectivity
MFR.Part #
RP73D1J19K6BTG
JLCPCB Part #
C4037101
Package
0603
Description
-55℃~+155℃ 100mW 19.6kΩ Thin Film Resistor ±0.1% ±15ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4945
250+ $0.1911
500+ $0.1847
1000+ $0.1815

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons