
* Images are for reference only
RLW73PA3FR12TE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RLW73PA3FR12TE
- JLCPCB Part #
- C7288207
- Package
- 1225
- Description
- -55℃~+155℃ 120mΩ 3W Thick Film Resistor ±1% ±200ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.8381
10+
$0.8237
30+
$0.8140
100+
$0.8044
Welcome back, may I help you?