
* Images are for reference only
RLC73PW2HR133FTE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RLC73PW2HR133FTE
- JLCPCB Part #
- C20425937
- Package
- 2010
- Description
- -55℃~+155℃ 133mΩ 1W Thick Film Resistor ±1% ±75ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
200+
$0.0440
500+
$0.0425
1000+
$0.0419
Welcome back, may I help you?