
* Images are for reference only
RH73X2A20GNTN
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RH73X2A20GNTN
- JLCPCB Part #
- C4342209
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 20000MΩ Thick Film Resistor ±1000ppm/℃ ±30% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5319
200+
$0.9810
500+
$0.9457
1000+
$0.9296
Related Products
Welcome back, may I help you?