
* Images are for reference only
RA73F2A8K06BTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RA73F2A8K06BTD
- JLCPCB Part #
- C4245400
- Package
- 0805
- Description
- +25ppm/℃ -55℃~+155℃ 1W 8.06kΩ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5026
200+
$0.1949
500+
$0.1885
1000+
$0.1853
Related Products
Welcome back, may I help you?