
* Images are for reference only
PRMAC-26XS
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- PRMAC-26XS
- JLCPCB Part #
- C6148191
- Package
- Plugin
- Description
- -65℃~+125℃ 1.5ms 1A 2 Form C: 2C (DPDT-CO) 26.5V 28V@DC、115V@AC 2ms AgPd + Gold Plated Plugin Signal Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$113.1669
210+
$45.1553
510+
$43.6455
990+
$42.8995
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?