
* Images are for reference only
PRD-11AG0-24
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- PRD-11AG0-24
- JLCPCB Part #
- C6148052
- Package
- -
- Description
- -55℃~+45℃ 2 Form C: 2C (DPDT-CO) 20ms 240V@AC 24V 30A 40ms AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.3637
200+
$39.2479
480+
$37.9378
1000+
$37.2892
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?