This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCJ-105D2M-WG,000

Extended
Manufacturer
TE Connectivity
MFR.Part #
PCJ-105D2M-WG,000
JLCPCB Part #
C7024432
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10ms 30V@DC、250V@AC 4ms 5A 5V AgNi 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1911
200+ $2.0713
500+ $2.0019
1000+ $1.9681

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons