
* Images are for reference only
OUAZ-SH-124L,405
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OUAZ-SH-124L,405
- JLCPCB Part #
- C7018101
- Package
- Plugin
- Description
- -30℃~+70℃ 10ms 1A 24V 24V@DC、120V@AC 7ms AgPd + Gold Plated One set changeover: 1C (SPDT - changeover) 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5518
200+
$2.2156
500+
$2.1418
1000+
$2.1048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?