
* Images are for reference only
OJS-SH-124HMF, 00000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJS-SH-124HMF, 00000
- JLCPCB Part #
- C6134426
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 15ms 2.88kΩ 200mW 24V 250V@AC 4ms AgSnO2 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0746
10+
$3.0168
30+
$2.9766
100+
$2.9365
Welcome back, may I help you?