
* Images are for reference only
NC6-P107-14
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- NC6-P107-14
- JLCPCB Part #
- C7245907
- Package
- Plugin
- Description
- -40℃~+105℃ 1 14 20A 300V 8.26mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5752
200+
$5.0185
500+
$4.8494
1000+
$4.7673
Welcome back, may I help you?