
* Images are for reference only
MS583702BA06-50
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- MS583702BA06-50
- JLCPCB Part #
- C3251303
- Package
- SMD-4P,3.3x3.3mm
- Description
- -20℃~+85℃ 1.5V~3.6V 100nA 30Kpa~1.2bar I2C On-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output Yes SMD-4P,3.3x3.3mm Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1376
200+
$1.9893
500+
$1.9186
1000+
$1.8849
Related Products
Welcome back, may I help you?