
* Images are for reference only
M7139-01KPG-500000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- M7139-01KPG-500000
- JLCPCB Part #
- C3242036
- Package
- -
- Description
- -40℃~+125℃ 4.75V~5.25V 6.89476Mpa - Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.4667
200+
$30.7523
500+
$29.6721
1000+
$29.1384
Related Products
Welcome back, may I help you?