
* Images are for reference only
KUP-14A45F-120
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- KUP-14A45F-120
- JLCPCB Part #
- C7212815
- Package
- SOCKETABLE
- Description
- -45℃~+45℃ 10A 10ms 120V 15ms 240V@AC 3 Form C: 3C (3P2T-CO) AgCdO + Gold Plated SOCKETABLE Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.4901
200+
$25.7331
500+
$24.8723
1000+
$24.4475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?