
* Images are for reference only
IM23GR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- IM23GR
- JLCPCB Part #
- C22418418
- Package
- SMD,10x6mm
- Description
- -40℃~+85℃ 250V@AC 2A 2A@220VDC、2A@250VAC 500Ω 50mW 5V 8 PdRu+Gold plating Polarized-Single Coil Two groups of conversions: 2C(Double-pole double-throw conversion) SMD,10x6mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$8.7708
10+
$7.7465
30+
$7.1204
100+
$6.5970
Related Products
Welcome back, may I help you?