
* Images are for reference only
H810K5DCA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- H810K5DCA
- JLCPCB Part #
- C1404906
- Package
- Plugin
- Description
- -55℃~+155℃ 10.5kΩ 250mW Metal Film Resistor ±0.5% ±50ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3857
200+
$0.1494
500+
$0.1441
1000+
$0.1415
Welcome back, may I help you?