
* Images are for reference only
DTF13-6P
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- DTF13-6P
- JLCPCB Part #
- C17276708
- Package
- Push-Pull
- Description
- -55℃~+125℃ 13A 2 250V 2x3P 3 4.45mm 4.45mm 6P Black Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 728
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$22.7507
10+
$22.1515
Welcome back, may I help you?