This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRGP2512F15R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGP2512F15R
JLCPCB Part #
C2076049
Package
2512
Description
-55℃~+155℃ 15Ω 2W 500V Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $0.4223
10+ $0.4143
30+ $0.4095
100+ $0.4046

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons