
* Images are for reference only
CRGP1210F56R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP1210F56R
- JLCPCB Part #
- C2083850
- Package
- 1210
- Description
- -55℃~+155℃ 200V 56Ω 750mW Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 627
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 598
In-stock Item Pricing
Qty Unit Price
1+
$0.1544
50+
$0.1512
150+
$0.1490
500+
$0.1469
Welcome back, may I help you?