
* Images are for reference only
CRGP1210F39R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGP1210F39R
- JLCPCB Part #
- C2083783
- Package
- 1210
- Description
- -55℃~+155℃ 200V 39Ω 750mW Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
50+
$0.1148
150+
$0.1005
500+
$0.0826
2500+
$0.0746
5000+
$0.0698
Related Products
Welcome back, may I help you?