This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGH2512J68R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGH2512J68R
JLCPCB Part #
C2078905
Package
2512
Description
-55℃~+155℃ 250V 2W 68Ω Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 47

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 43

In-stock Item Pricing

Qty Unit Price
1+ $0.2321
50+ $0.2276
150+ $0.2246
500+ $0.2215

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons