
* Images are for reference only
CRGH2512F866K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGH2512F866K
- JLCPCB Part #
- C4027199
- Package
- 2512
- Description
- -55℃~+155℃ 2W 866kΩ Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2633
200+
$0.1020
500+
$0.0983
1000+
$0.0965
Welcome back, may I help you?