This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGCQ0805F10R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGCQ0805F10R
JLCPCB Part #
C2074552
Package
0805
Description
-55℃~+155℃ 10Ω 125mW 150V Thick Film Resistor ±1% ±400ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1930

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1929

In-stock Item Pricing

Qty Unit Price
1+ $0.0429
100+ $0.0349
300+ $0.0307
1000+ $0.0278
5000+ $0.0254
10000+ $0.0241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons