
* Images are for reference only
CRG0805F680R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRG0805F680R
- JLCPCB Part #
- C4226505
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 680Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0168
200+
$0.0165
600+
$0.0163
2000+
$0.0160
Related Products
Welcome back, may I help you?