This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRG0805F390R

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRG0805F390R
JLCPCB Part #
C4144584
Package
0805
Description
-55℃~+155℃ 125mW 390Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0112
500+ $0.0110
1500+ $0.0109
5000+ $0.0107
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons