
* Images are for reference only
CRG0805F10K
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRG0805F10K
- JLCPCB Part #
- C2074009
- Package
- 0805
- Description
- -55℃~+155℃ 10kΩ 125mW 150V Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 126
In-stock Item Pricing
Qty Unit Price
1+
$0.0097
200+
$0.0094
600+
$0.0093
2000+
$0.0091
Welcome back, may I help you?