
* Images are for reference only
CPF0201B1K24E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CPF0201B1K24E
- JLCPCB Part #
- C4141288
- Package
- 0201
- Description
- -55℃~+155℃ 1.24kΩ 31.25mW Thin Film Resistor ±0.1% ±25ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
200+
$0.0830
500+
$0.0802
1000+
$0.0787
Related Products
Welcome back, may I help you?